| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W15-240-015 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W15-240-015 |
629-W15-240-015
| Heilind Number: | EDA629-W15-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W15-240-015 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Waterproof D-Sub Connectors, designed for seamless performance in demanding environments. Crafted with precision, these connectors feature a rugged steel shell with nickel plating, ensuring durability and reliability. With a 4-40 Threaded Bracket mount type and PC Tail termination method, installation is a breeze. The gold flash over nickel contact plating guarantees optimal signal transmission, while the 15 positions and 2 rows offer versatility for your connections. Operating flawlessly in temperatures ranging from -25 to 85 °C, these connectors are ideal for a wide range of applications. Upgrade to our Waterproof D-Sub Connectors and experience superior quality in every connection.

