| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W15-340-015 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W15-340-015 |
629-W15-340-015
| Heilind Number: | EDA629-W15-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W15-340-015 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for reliability in demanding environments. With a rugged steel shell and gold-plated contacts, these connectors ensure optimal performance and durability. Featuring a two-row, 15-position configuration and 4-40 threaded bracket mount, they offer secure and efficient connectivity. Ideal for industrial applications, they can withstand temperatures ranging from -25 to 85°C. Trust in our connectors for seamless data transmission in any setting.

