| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W15-640-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W15-640-012 |
629-W15-640-012
| Heilind Number: | EDA629-W15-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W15-640-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for optimal performance in demanding environments. These rugged plugs feature a two-row configuration with 15 positions, perfect for high-density applications. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method offers reliable connectivity. With a durable steel shell and nickel plating, these connectors are built to last, even in harsh conditions. Operating smoothly in temperatures ranging from -25 to 85°C, they are ideal for a wide range of industrial and outdoor settings. Trust in their 5A amperage capacity and gold over nickel contact plating for efficient power and signal transmission. Upgrade your connectivity systems with these high-quality D-Sub connectors.

