| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W15-640-015 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W15-640-015 |
629-W15-640-015
| Heilind Number: | EDA629-W15-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W15-640-015 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Introducing our Waterproof D-Sub Connectors, essential components for secure and reliable data transmission in harsh environments. With a robust steel shell and nickel plating, they offer superior protection against moisture and corrosion. Featuring 15 gold-plated contacts, these connectors ensure optimal conductivity even in demanding conditions. Their 4-40 threaded bracket mount and PC tail termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -25 to 85°C, they are ideal for industrial, outdoor, and marine applications. Trust in the durability and performance of these connectors for seamless connectivity in any setting.

