629-W25-340-015

Heilind Number:EDA629-W25-340-015
Manufacturer:EDAC
Manufacturer Number:629-W25-340-015
ECAD Model:
3D Model

Description:

629W (waterproof) Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-W25-340-015
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Bracket
Termination Method:PC Tail
Contact Plating:Gold Over Nickel
Shell Plating:Nickel
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-25 - 85 °C
SKU:EDA629-W25-340-015

Detailed Description

Introducing our Waterproof D-Sub Connectors, engineered for reliable performance in demanding environments. Featuring a two-row design with 25 positions, these connectors are built for secure and efficient data transmission. With a robust steel shell and nickel plating, they offer durability and protection against harsh conditions. The 4-40 threaded bracket mount and PC tail termination method ensure easy installation and a secure connection. Gold over nickel contact plating guarantees excellent conductivity, while an operating temperature range of -25 to 85°C allows for versatile use. Ideal for industrial and outdoor applications, these connectors meet the highest standards of quality and performance. Trust in our Waterproof D-Sub Connectors for seamless connectivity in any setting.