| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W25-640-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W25-640-012 |
629-W25-640-012
| Heilind Number: | EDA629-W25-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W25-640-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors. Designed for reliability in demanding environments, these connectors are built to withstand the elements with their durable steel shell and nickel plating. Featuring 25 positions and 2 rows, they offer ample connectivity options for your applications. The plug gender and 4-40 threaded hole mount type ensure secure and efficient installation. With a PC tail termination method and gold over nickel contact plating, you can trust in their high performance. Operable in a wide temperature range from -25 to 85 °C, these connectors are ideal for various industrial and outdoor settings. Upgrade your connectivity solutions with these rugged and dependable D-Sub Connectors.

