| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-013 |
630-009-240-013
| Heilind Number: | EDA630-009-240-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for seamless integration in your circuitry. This receptacle features a high amperage capacity of 3A, ensuring reliable power transmission. With two rows and nine positions, it offers ample connectivity options for your devices. The through-hole mount type (.120") and PC tail termination method guarantee secure attachment to your PCB. Gold flash contact plating and nickel shell plating enhance conductivity and durability, while the steel shell material ensures robust performance in any environment. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Perfect for demanding industrial applications, it also includes mating retention with a 4-40 threaded standoff for added stability. Upgrade your connectivity solutions with this essential component.

