| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-031 |
630-009-240-031
| Heilind Number: | EDA630-009-240-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our D-Sub Right Angle Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for optimal signal transmission. Featuring two rows and nine positions, it guarantees secure and efficient connections. With a PC tail termination method and gold flash contact plating, it ensures reliable conductivity. Its boardlocks mount type offers easy installation, while its mating retention type of .120" through hole guarantees stability. Operating seamlessly in extreme temperatures ranging from -55 to 85 °C, it's the perfect solution for industrial and commercial projects. Upgrade your IO connectivity with this essential component.

