| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-032 |
630-009-240-032
| Heilind Number: | EDA630-009-240-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, a versatile component designed for optimal performance. This receptacle features two rows of gold-flash plated contacts, ensuring reliable conductivity in any application. With a 3A amperage rating, it can handle high-power requirements with ease. The durable steel shell, plated with nickel, guarantees robustness and longevity, even in harsh environments. Boardlocks allow for secure mounting, while PC tail termination method simplifies installation. With 9 positions and a mating retention type of 4-40 threaded hole, this connector offers versatility in connectivity. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this essential component.

