| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-033 |
630-009-240-033
| Heilind Number: | EDA630-009-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector. Designed for seamless integration, this receptacle boasts a 2-row configuration, ideal for high-density applications. Featuring boardlocks for secure mounting, it ensures stability even in demanding environments. With a PC Tail termination method and gold flash contact plating, you can count on reliable and efficient performance. The nickel shell plating offers durability, while the steel shell material ensures longevity. With 9 positions and a 3A amperage, it meets your power needs with ease. The mating retention type, 4-40 threaded standoff, adds an extra layer of security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for various industrial settings. Upgrade your connectivity experience with this essential component.

