| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-042 |
630-009-240-042
| Heilind Number: | EDA630-009-240-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile component designed for seamless connectivity in your electronic projects. With a 3A amperage rating, this receptacle features two rows of 9 positions for efficient signal transmission. Its boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating and nickel shell plating guarantee reliable conductivity and durability. The steel shell material and 4-40 threaded hole mating retention type further enhance its robust construction. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for a wide range of applications in the field of electronics. Upgrade your connectivity solutions with this essential component.

