| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-045 |
630-009-240-045
| Heilind Number: | EDA630-009-240-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a versatile solution for your electronic needs. This receptacle features two rows of nine gold flash-plated contacts, ensuring reliable signal transmission. Its durable steel shell, with nickel plating, guarantees lasting performance even in harsh environments. With a 3A amperage rating and PC tail termination method, it offers secure and efficient power delivery. Designed for easy installation, it includes boardlocks for stable mounting. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Additionally, its M3 threaded hole mating retention type provides added security, making it an essential component for your connectivity setup. Elevate your connections with this high-quality D-Sub connector.

