| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-512 |
630-009-240-512
| Heilind Number: | EDA630-009-240-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile solution for your connectivity needs. With a compact design and through-hole mounting, this connector is perfect for secure PCB installation. Featuring two rows of nine positions, it offers ample connectivity options. The receptacle gender ensures compatibility with a wide range of devices. Gold flash contact plating guarantees reliable signal transmission, while nickel shell plating provides durability. With an operating temperature range of -55 to 85°C, it's suitable for diverse environments. The mating retention type with a 4-40 threaded hole further enhances its stability. Crafted from high-quality steel, this connector is built to last. Explore its seamless integration into your projects today.

