| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-240-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-240-543 |
630-009-240-543
| Heilind Number: | EDA630-009-240-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-240-543 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, an essential component for efficient data transmission. Designed for seamless integration into your setup, this receptacle ensures secure connections with its two rows of 9 positions each. Crafted with durability in mind, its steel shell with nickel plating guarantees long-lasting performance even in challenging environments. The gold flash contact plating not only optimizes conductivity but also resists corrosion, maintaining signal integrity over time. Featuring boardlocks for easy installation and a PC tail termination method, this connector offers both convenience and reliability. With an amperage rating of 3 A and an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Ensure proper mating retention with the included 4-40 threaded standoff, making this connector a must-have in any professional or DIY project. Upgrade your connectivity standards with this high-quality component.

