| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-013 |
630-009-340-013
| Heilind Number: | EDA630-009-340-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing the D-Sub Right Angle Connector, a versatile and high-performance solution for your connectivity needs. Designed for efficiency and durability, this receptacle features a through-hole mount type with PC tail termination, ensuring secure and reliable connections. With a maximum amperage of 3A, it is suitable for a wide range of applications. The connector boasts a nickel-plated steel shell for enhanced durability, while gold-plated contacts ensure optimal conductivity. With two rows and nine positions, it offers ample connectivity options. Its 4-40 threaded standoff mating retention type adds further stability. Operating seamlessly in temperatures ranging from -55 to 85°C, it is ideal for diverse environments. Upgrade your connectivity with this essential component.

