| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-031 |
630-009-340-031
| Heilind Number: | EDA630-009-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile and essential component for your connectivity needs. With a receptacle gender and two rows of nine positions, this connector is designed for efficient data transmission. Featuring durable boardlocks for secure mounting and PC tail termination for easy installation, it ensures reliable performance in various applications. The gold contact plating and nickel shell plating guarantee optimal signal conductivity and corrosion resistance. Constructed with a steel shell, it offers robust protection in harsh environments. From industrial machinery to telecommunications systems, this connector is suitable for a wide range of uses. Operating smoothly in temperatures ranging from -55 to 85 °C, it is a dependable solution for demanding conditions. Upgrade your connectivity setup with this high-quality D-Sub connector.

