| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-032 |
630-009-340-032
| Heilind Number: | EDA630-009-340-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, ideal for secure and efficient board-to-board connections. This receptacle features two rows of nine gold-plated contacts, ensuring reliable signal transmission with a current rating of 3A. Its rugged steel shell with nickel plating offers durability in harsh environments, while the PC Tail termination method simplifies installation. Designed for versatility, it is equipped with 4-40 threaded holes for mating retention. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.

