| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-033 |
630-009-340-033
| Heilind Number: | EDA630-009-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of 9 positions each, allowing for seamless data transmission. With a durable steel shell and boardlocks mount type, it provides secure and reliable connections in any application. The PC Tail termination method and gold contact plating ensure optimal signal conductivity, while the nickel shell plating offers enhanced corrosion resistance. Designed for industrial environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Mating retention is facilitated through a 4-40 threaded standoff, guaranteeing stability in use. Trust in this connector for efficient and durable connectivity solutions.

