| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-035 |
630-009-340-035
| Heilind Number: | EDA630-009-340-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your board connectivity with our D-Sub Right Angle Connector. Designed for seamless integration, this receptacle features two rows for efficient data transmission. With a durable steel shell and reliable PC tail termination method, it ensures long-lasting performance in any environment. Gold contact plating guarantees optimal signal conductivity, while nickel shell plating offers corrosion resistance. Mating retention is effortless with the M3 threaded hole. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.

