| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-045 |
630-009-340-045
| Heilind Number: | EDA630-009-340-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration into your electronic devices. This high-quality receptacle features two rows of gold-plated contacts, ensuring reliable performance with a current rating of 3 A. Its sturdy steel shell with nickel plating guarantees durability in various operating environments, from -55 to 85 °C. The convenient boardlocks mount type and PC tail termination method make installation a breeze, while the M3 threaded hole mating retention type offers added security. With nine positions available, this connector is ideal for a wide range of applications in the industrial, telecommunications, and aerospace sectors. Trust in our connector to deliver exceptional performance and longevity in your systems.

