| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-512 |
630-009-340-512
| Heilind Number: | EDA630-009-340-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, featuring a robust design ideal for industrial applications. With a 3A amperage rating, this receptacle ensures reliable power transmission. Its two rows of contacts, totaling nine positions, offer ample connectivity options. The through-hole mount type with PC tail termination guarantees secure and stable installation. Gold-plated contacts and nickel-plated steel shell provide excellent conductivity and durability. Designed for harsh environments, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Mating retention is facilitated through a 4-40 threaded hole. Elevate your connectivity solutions with this essential component.

