| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-513 |
630-009-340-513
| Heilind Number: | EDA630-009-340-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a reliable solution for your electronic applications. This receptacle features two rows for efficient signal transmission, with a maximum amperage of 3A. Designed for seamless integration, it mounts securely through a standard .120" hole using PC tail termination. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell offers durability. With nine positions available, it accommodates multiple connections with ease. The mating retention type, a 4-40 threaded standoff, provides added stability in high-vibration environments. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a versatile choice for various industrial settings. Trust in its quality and performance for your connectivity needs.

