| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-515 |
630-009-340-515
| Heilind Number: | EDA630-009-340-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, the perfect solution for secure and efficient data transmission. This receptacle, featuring two rows of nine positions, ensures reliable performance in any application. With a 3A amperage rating and gold contact plating, you can count on optimal conductivity. Its rugged steel shell with nickel plating guarantees durability in challenging environments, while the M3 Threaded Hole mating retention type offers added stability. Designed for through-hole mounting with PC tail termination, this connector is easy to install. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial use. Upgrade your connectivity infrastructure today with this high-quality D-Sub Connector.

