| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-532 |
630-009-340-532
| Heilind Number: | EDA630-009-340-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-532 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of nine positions, ensuring reliable data transmission. With a rugged steel shell and gold-plated contacts, it offers durability and optimal signal integrity. The boardlocks mount type and PC tail termination method provide secure attachment to your device. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of environments. Complete with nickel shell plating and a mating retention type of 4-40 threaded hole, it guarantees a stable and lasting connection. Upgrade your connectivity setup with this essential component.

