| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-533 |
630-009-340-533
| Heilind Number: | EDA630-009-340-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-533 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile and reliable solution for your connectivity needs. This receptacle features two rows with a total of nine positions, allowing for efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance in various environments. The gold-plated contacts guarantee optimal conductivity, while the PC Tail termination method offers easy and secure installation on your board. Designed for industrial applications, it can withstand extreme temperatures ranging from -55 to 85 °C. The included 4-40 threaded standoff ensures a secure mating retention, making it ideal for high-vibration environments. Upgrade your connectivity setup with this high-quality connector.

