| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-541 |
630-009-340-541
| Heilind Number: | EDA630-009-340-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this D-Sub Right Angle Connector. Featuring a rugged steel shell with nickel plating, it ensures durability and reliable performance in diverse environments. With a PC Tail termination method and gold contact plating, this receptacle guarantees secure and efficient connectivity. Offering 9 positions across 2 rows, it is ideal for high-density applications. The mating retention type of .120" Through Hole further enhances its stability on the board. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

