| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-542 |
630-009-340-542
| Heilind Number: | EDA630-009-340-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-542 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a high-performance solution for your connectivity needs. This receptacle features two rows with 9 positions, ensuring reliable data transmission. With a 3A amperage rating and gold contact plating, it guarantees efficient power delivery. The boardlocks mount type and PC tail termination method offer secure attachment to your device. Constructed with steel shell material and nickel plating, it ensures durability in harsh environments. Its operating temperature range of -55 to 85 °C makes it suitable for a wide range of applications. Mating retention is facilitated through a 4-40 threaded hole. Trust in this connector for seamless and robust connections in your electronic systems.

