| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-340-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-340-545 |
630-009-340-545
| Heilind Number: | EDA630-009-340-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-340-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your board connectivity with our D-Sub Right Angle Connector. Designed for efficient power transmission, this receptacle boasts a durable construction with gold-plated contacts for optimal conductivity. Featuring two rows and nine positions, it offers ample connectivity options for your devices. The PC Tail termination method ensures secure attachment to your circuit board. With a rugged steel shell and nickel plating, it guarantees longevity in even the most demanding environments. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this high-performance connector.

