| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-012 |
630-009-640-012
| Heilind Number: | EDA630-009-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-012 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a versatile solution for your connectivity needs. This receptacle features two rows, with a total of nine positions for seamless integration. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold-plated contacts offer excellent conductivity, while the nickel-plated shell provides corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. Mating retention is facilitated by a 4-40 Threaded Hole, guaranteeing a secure fit. Trust in the quality and performance of this connector for your projects.

