| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-015 |
630-009-640-015
| Heilind Number: | EDA630-009-640-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality D-Sub Right Angle Connector. Designed for optimal performance, it features a receptacle gender with two rows for efficient connectivity. With a 3A amperage rating, it ensures reliable power transmission. The gold-plated contacts and nickel-plated shell guarantee excellent conductivity and durability. Suitable for through-hole mounting with PC tail termination, it offers secure attachment. Its 9 positions and M3 threaded hole mating retention make it versatile for various applications. Constructed with steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 85 °C. Perfect for industrial and commercial use, this connector is a must-have for your connectivity needs.

