| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-031 |
630-009-640-031
| Heilind Number: | EDA630-009-640-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-031 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, designed for seamless integration in various electronic applications. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. Featuring two rows of gold-plated contacts, it offers reliable connectivity for up to 9 positions. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for both standard and harsh operating conditions. The boardlocks mount type and PC tail termination method provide secure attachment to circuit boards, while the mating retention type of .120" through hole guarantees stability during use. Ideal for use in industrial and commercial systems, this connector is a versatile solution for your connectivity needs.

