| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-032 |
630-009-640-032
| Heilind Number: | EDA630-009-640-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our D-Sub Right Angle Connector, designed for secure and efficient performance. This receptacle features two rows, offering ample space for nine positions with PC tail termination. Boasting a durable steel shell with nickel plating, it ensures reliable conductivity even in harsh operating conditions ranging from -55 to 85°C. The gold-plated contacts provide excellent signal transmission, while the 4-40 threaded hole mating retention type guarantees a stable connection. Ideal for a range of applications, this connector is a must-have for any electronics project. Upgrade your setup today and experience seamless connectivity like never before.

