| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-033 |
630-009-640-033
| Heilind Number: | EDA630-009-640-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Discover the perfect connectivity solution with our D-Sub Right Angle Connector. Designed for optimal performance in various applications, this receptacle boasts a 3A amperage rating and features a sturdy steel shell with nickel plating. With two rows and nine positions, it offers ample connectivity options for your projects. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees excellent signal conductivity. Ideal for boardlocks mounting, this connector is built to withstand harsh environments with an operating temperature range of -55 to 85°C. Whether you're in the industrial, automotive, or aerospace sector, trust in the quality and durability of this D-Sub Connector for seamless data transmission.

