| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-041 |
630-009-640-041
| Heilind Number: | EDA630-009-640-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-041 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our innovative D-Sub Right Angle Connector. Designed for optimal performance, this receptacle features a two-row layout and durable boardlocks for secure mounting. Its PC Tail termination method ensures a reliable connection, while gold contact plating guarantees efficient signal transmission. With a nickel-plated steel shell and a high temperature tolerance ranging from -55 to 85°C, this connector is built to withstand even the harshest environments. Perfect for a variety of applications, it offers nine positions for versatile connectivity solutions. Upgrade your system with this essential component for seamless data transfer.

