| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-042 |
630-009-640-042
| Heilind Number: | EDA630-009-640-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-042 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this D-Sub Right Angle Connector. Designed for secure board attachment, this receptacle features PC Tail termination for efficient installation. With a durable steel shell plated in nickel, it ensures reliable performance even in harsh environments with an operating temperature range of -55 to 85 °C. Offering 9 positions in a dual-row configuration, it's ideal for a variety of applications. The gold-plated contacts provide excellent conductivity, while the 4-40 Threaded Hole mating retention type guarantees a secure connection. Upgrade your IO connectors with this high-quality component.

