| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-045 |
630-009-640-045
| Heilind Number: | EDA630-009-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance D-Sub Right Angle Connector. Designed for seamless integration, this receptacle boasts a durable steel shell with nickel plating for reliable signal transmission. With two rows of gold-plated contacts, it ensures optimal conductivity for your electronic devices. Featuring a secure boardlocks mount type and PC tail termination method, installation is a breeze. Its M3 threaded hole mating retention type guarantees a stable connection in any application. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for various environments. Upgrade your setup with this essential component for efficient data transfer.

