Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 630-009-640-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA630-009-640-511 |
630-009-640-511
Heilind Number: | EDA630-009-640-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 630-009-640-511 |
ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for seamless integration in various electronic applications. This receptacle features two rows for efficient organization of nine positions, ensuring reliable data transmission. With a durable steel shell plated in nickel, it offers robust protection for your connections. The through-hole mount type and PC tail termination method guarantee secure and stable installation. Featuring gold contact plating, it ensures optimal signal conductivity. Suitable for demanding environments, it operates smoothly in temperatures ranging from -55 to 85°C. Elevate your connectivity solutions with this high-performance connector.