| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-515 |
630-009-640-515
| Heilind Number: | EDA630-009-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-515 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our D-Sub Right Angle Connector, designed for high-performance applications. Featuring a robust construction with gold-plated contacts and nickel-plated shell, this connector ensures reliable signal transmission in demanding environments. With a rated amperage of 3 A and two rows of 9 positions, it provides ample connectivity options. The through-hole mounting and PC tail termination method offer secure and stable installation. Its steel shell and M3 threaded hole mating retention guarantee durability and ease of use. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.

