| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-541 |
630-009-640-541
| Heilind Number: | EDA630-009-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-541 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, a pivotal component designed for seamless integration in electronic devices. This receptacle, featuring two rows of gold-plated contacts, ensures reliable signal transmission with a current rating of 3 A. Built for durability, its steel shell with nickel plating guarantees long-lasting performance even in harsh operating environments, spanning temperatures from -55 to 85 °C. The boardlocks mount type and PC tail termination method offer easy installation, while the .120" through-hole mating retention type provides secure connectivity. With a total of 9 positions, this connector is ideal for a variety of applications in industries ranging from telecommunications to industrial automation. Elevate your connectivity solutions with this essential component.

