| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-009-640-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-009-640-545 |
630-009-640-545
| Heilind Number: | EDA630-009-640-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-009-640-545 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector, designed for efficient signal transmission. With a 3 A amperage rating, this receptacle boasts two rows of 9 gold-plated contacts for reliable data transfer. Featuring boardlock mount type and PC tail termination method, it ensures secure installation. The rugged steel shell with nickel plating can withstand harsh environments, while the M3 Threaded Hole mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for various industrial applications. Upgrade your setup with this high-performance connector for seamless connectivity.

