| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-013 |
630-015-240-013
| Heilind Number: | EDA630-015-240-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-013 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector, a versatile component designed for reliable performance in various electronic applications. With a 3A amperage rating, this receptacle features two rows of 15 positions, ensuring ample connectivity options. Its through-hole mount type with a .120" pitch and PC tail termination method offer secure and efficient installation. Crafted with gold flash contact plating and nickel shell plating, it guarantees excellent conductivity and durability. The 4-40 threaded standoff mating retention type adds an extra layer of stability, while its steel shell material can withstand harsh operating environments ranging from -55°C to 85°C. Trust in this connector for seamless data transmission and power delivery in your projects.

