| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-015 |
630-015-240-015
| Heilind Number: | EDA630-015-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our D-Sub Right Angle Connector, a reliable and versatile solution for your connectivity needs. With a 15-position, 2-row design, this receptacle offers secure and efficient connections for your devices. Featuring a through-hole mount type with PC tail termination, installation is simple and robust. The gold flash contact plating ensures excellent conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, it offers reliable performance in various environments, with an operating temperature range of -55 to 85 °C. Ideal for industrial and commercial applications, this connector guarantees dependable signal transmission. Explore the possibilities with this essential component for your connectivity projects.

