| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-032 |
630-015-240-032
| Heilind Number: | EDA630-015-240-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-032 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector, designed for reliable performance in a variety of applications. This receptacle features two rows of 15 positions, offering ample connectivity options. With a durable steel shell and nickel plating, it ensures long-lasting durability, while the gold flash contact plating guarantees optimal signal transmission. The convenient boardlocks mount type and PC tail termination method make installation a breeze. Meeting industry standards for amperage and operating temperature range, this connector is suitable for use in harsh environments. Mating retention is secured with a 4-40 threaded hole, providing added stability. Upgrade your connectivity setup with this essential component.

