| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-033 |
630-015-240-033
| Heilind Number: | EDA630-015-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-033 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector. Designed for optimal performance, this receptacle features a two-row configuration with a total of 15 positions, perfect for secure board-to-board connections. With a rugged steel shell and reliable PC Tail termination method, it ensures durability and stability in demanding environments. The gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of applications. The mating retention type, 4-40 Threaded Standoff, provides added security during assembly. Upgrade your setup with this essential component for seamless data transmission.

