| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-035 |
630-015-240-035
| Heilind Number: | EDA630-015-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-035 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our D-Sub Right Angle Connector. Designed for optimal performance, this receptacle features durable steel shell construction with nickel plating for reliable signal transmission. With a PC tail termination method and gold flash contact plating, it ensures secure and efficient connections. Perfect for boardlocks mounting, it offers 15 positions across 2 rows, accommodating various applications. The M3 threaded hole mating retention type further enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your devices' performance with this essential component.

