| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-041 |
630-015-240-041
| Heilind Number: | EDA630-015-240-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-041 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our D-Sub Right Angle Connector, a high-performance solution designed for seamless integration in various electronic applications. Featuring a receptacle gender and two rows for efficient signal transmission, this connector delivers reliable performance in demanding environments. With a durable steel shell and nickel plating, it ensures long-lasting durability. The PC tail termination method and gold flash contact plating guarantee secure and stable connections. Perfect for boardlocks mounting, it offers 15 positions for versatile connectivity options. Meeting stringent industry standards, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity with this essential component.

