| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-043 |
630-015-240-043
| Heilind Number: | EDA630-015-240-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-043 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our D-Sub Right Angle Connector. This high-performance receptacle features two rows with a total of 15 positions, ensuring seamless data transmission. Designed for optimal durability, the connector boasts a shell made of steel with nickel plating. Its PC Tail termination method and gold flash contact plating guarantee reliable signal transfer. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. The boardlocks mount type and 4-40 threaded standoff mating retention type provide secure attachment, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for efficient and dependable performance.

