| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-045 |
630-015-240-045
| Heilind Number: | EDA630-015-240-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-045 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality D-Sub Right Angle Connector. Designed for optimal performance, this connector features two rows of 15 positions, perfect for secure and efficient board-to-board connections. The receptacle gender and PC Tail termination method ensure easy and reliable installation. With a durable steel shell and nickel plating, it guarantees long-lasting durability even in harsh operating environments. Gold flash contact plating maintains signal integrity, while the M3 threaded hole mating retention type adds an extra layer of security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is the perfect choice for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

