| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-512 |
630-015-240-512
| Heilind Number: | EDA630-015-240-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-512 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our D-Sub Right Angle Connector, designed for optimal performance in industrial and electronic applications. This rugged receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission even in harsh environments. With a 3A amperage rating and through-hole mounting capability, it offers secure attachment to PCBs. The PC tail termination method simplifies installation while the nickel-plated steel shell provides durability. Engineered for versatility, it operates flawlessly in a wide temperature range from -55 to 85°C. Complete with mating retention via a 4-40 threaded hole, this connector is a valuable asset for your connectivity needs.

