| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-015-240-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-015-240-513 |
630-015-240-513
| Heilind Number: | EDA630-015-240-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-015-240-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our D-Sub Right Angle Connector. Designed for seamless integration, this receptacle boasts a two-row layout for efficient signal transmission. With a durable steel shell plated in nickel, it guarantees long-lasting performance even in harsh environments. The gold flash contact plating ensures reliable conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for a variety of applications. Its 15 positions, each supporting an amperage of 3A, make it ideal for high-performance setups. Mating retention is secured through a 4-40 threaded standoff, offering stability and peace of mind. Perfect for use in industrial, commercial, or consumer electronics, this connector is a versatile solution for your connectivity needs.

